
LTM9004CV-AB#PBF | |
|---|---|
DigiKey Part Number | LTM9004CV-AB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM9004CV-AB#PBF |
Description | IC RCVR SIGNAL 14BIT 204-LGA |
Customer Reference | |
Detailed Description | RF IC Direct Conversion Subsystem General Purpose 700MHz ~ 2.7GHz 4.42MHz Low Pass Filter 204-LGA (22x15) |
Datasheet | Datasheet |
EDA/CAD Models | LTM9004CV-AB#PBF Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Secondary Attributes 4.42MHz Low Pass Filter |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 204-BLGA |
Function Direct Conversion Subsystem | Supplier Device Package 204-LGA (22x15) |
Frequency 700MHz ~ 2.7GHz | Base Product Number |

