
LTM9003CV-AB#PBF | |
|---|---|
DigiKey Part Number | LTM9003CV-AB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM9003CV-AB#PBF |
Description | IC PRE-DIST RECEIVER 108-LGA |
Customer Reference | |
Detailed Description | RF IC Pre-Distortion Receiver Subsystem General Purpose 184MHz Down Converter 108-LGA (15x11.25) |
Datasheet | Datasheet |
EDA/CAD Models | LTM9003CV-AB#PBF Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Secondary Attributes Down Converter |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 108-LGA |
Function Pre-Distortion Receiver Subsystem | Supplier Device Package 108-LGA (15x11.25) |
Frequency 184MHz | Base Product Number |

