Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 24V 5A 6V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 24V 5A 6V - 36V Input
Power µModule® Solutions
Power µModule® Solutions

LTM8052AMPY#PBF

DigiKey Part Number
LTM8052AMPY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8052AMPY#PBF
Description
DC DC CONVERTER 1.2-24V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 24V 5A 6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8052AMPY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OTP, OVP
Packaging
Tray
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
81-BBGA Module
Number of Outputs
1
Size / Dimension
0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm)
Voltage - Input (Min)
6V
Supplier Device Package
81-BGA (15x11.25)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11938,51109 €4.582,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,51109 €
Unit Price with VAT:46,59842 €