
ADSP-21591KBPZ8 | |
|---|---|
DigiKey Part Number | 505-ADSP-21591KBPZ8-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21591KBPZ8 |
Description | 2 X 800MHZ SHARC+ |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 800MHz 400-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21591KBPZ8 Models |
Category | On-Chip RAM 1MB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Packaging Tray | Voltage - Core 1V |
Part Status Obsolete | Operating Temperature 0°C ~ 110°C (TJ) |
Type Fixed/Floating Point | Mounting Type Surface Mount |
Interface CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, SPI, SPORT, UART/USART, USB OTG | Package / Case 400-FBGA |
Clock Rate 800MHz | Supplier Device Package 400-BGA (17x17) |
Non-Volatile Memory External |

