107SML035M is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 900
Unit Price: 0,82000 €
Datasheet

Direct


KEMET
In Stock: 15.513
Unit Price: 0,46000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Direct


Panasonic Industry
In Stock: 6.447
Unit Price: 0,47000 €
Datasheet

Direct


Panasonic Industry
In Stock: 265.604
Unit Price: 0,42000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,11898 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Upgrade


Rubycon
In Stock: 867
Unit Price: 0,49000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.793
Unit Price: 0,80000 €
Datasheet

Upgrade


Rubycon
In Stock: 37.562
Unit Price: 0,48000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 48.607
Unit Price: 0,30000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 5.763
Unit Price: 1,21000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.371
Unit Price: 0,54000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 21.015
Unit Price: 0,73000 €
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.321Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107SML035M

DigiKey Part Number
1572-1046-2-ND - Tape & Reel (TR)
1572-1046-1-ND - Cut Tape (CT)
1572-1046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
107SML035M
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.321Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
180 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.307" (7.80mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
2.321Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVS107M35X16T-FCornell Dubilier Knowles900338-AVS107M35X16T-FCT-ND0,82000 €Direct
EDK107M035A9HAAKEMET15.513399-6671-1-ND0,46000 €Direct
EDK107M035S9HAAKEMET0399-EDK107M035S9HAACT-ND0,41000 €Direct
EEE-1VA101XAPPanasonic Industry6.447PCE4633CT-ND0,47000 €Direct
EEE-1VA101XPPanasonic Industry265.604PCE3951CT-ND0,42000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30600 €3,06 €
500,22740 €11,37 €
1000,20240 €20,24 €
5000,15922 €79,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14559 €145,59 €
2.0000,13424 €268,48 €
3.0000,12852 €385,56 €
5.0000,12213 €610,65 €
7.0000,11838 €828,66 €
10.0000,11475 €1.147,50 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,59290 €