MFR Recommended



LTKA00CN8#PBF | |
|---|---|
DigiKey Part Number | 505-LTKA00CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTKA00CN8#PBF |
Description | IC THERMOCOUPLE AMPLIFIER 8-DIP |
Customer Reference | |
Detailed Description | Thermocouple Conditioner IC Voltage Input Thermocouple Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTKA00CN8#PBF Models |
Category | Output Type Thermocouple |
Manufacturer Analog Devices Inc. | Current - Supply 800 µA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 8-PDIP |
Type Thermocouple Conditioner | Base Product Number |
Input Type Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8496ARMZ | Analog Devices Inc. | 576 | 505-AD8496ARMZ-ND | 7,43000 € | MFR Recommended |


