
LTC7840HUFD#TRPBF | |
|---|---|
DigiKey Part Number | LTC7840HUFD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC7840HUFD#TRPBF |
Description | DUAL PHASE/OUTPUT NON-SYNCH BOOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7840HUFD#TRPBF Models |
Category | Frequency - Switching 50kHz ~ 425kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type PWM | Control Features Current Limit, Enable, Frequency Control, Power Good |
Function Step-Up | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x5) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5.5V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,23739 € | 15.593,48 € |
| Unit Price without VAT: | 6,23739 € |
|---|---|
| Unit Price with VAT: | 7,54724 € |


