Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC7840HUFD#PBF

DigiKey Part Number
LTC7840HUFD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7840HUFD#PBF
Description
DUAL PHASE/OUTPUT NON-SYNCH BOOS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC7840HUFD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
50kHz ~ 425kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
96%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
PWM
Control Features
Current Limit, Enable, Frequency Control, Power Good
Function
Step-Up
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost
Package / Case
28-WFQFN Exposed Pad
Number of Outputs
2
Supplier Device Package
28-QFN (4x5)
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
5.5V ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,43000 €10,43 €
108,18600 €81,86 €
737,12822 €520,36 €
1466,87781 €1.004,16 €
2926,67164 €1.948,12 €
5116,53217 €3.337,94 €
1.0226,38721 €6.527,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,43000 €
Unit Price with VAT:12,62030 €