
LTC7802EUFDM-3.3#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC7802EUFDM-3.3#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC7802EUFDM-3.3#TRPBF |
Description | 40V LOW IQ DUAL BUCK CTL W/ 3.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
Category | Frequency - Switching 100kHz ~ 3MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount, Wettable Flank |
Topology Buck | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x5) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,40684 € | 8.517,10 € |
| Unit Price without VAT: | 3,40684 € |
|---|---|
| Unit Price with VAT: | 4,12228 € |

