Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC7543GKSW#TRPBF | |
|---|---|
DigiKey Part Number | LTC7543GKSW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC7543GKSW#TRPBF |
Description | IC DAC 12BIT 16-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC7543GKSW#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-SO |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC7543GKSW#PBF | Analog Devices Inc. | 56 | 505-LTC7543GKSW#PBF-ND | 18,91000 € | Parametric Equivalent |
| LTC7543KSW#PBF | Analog Devices Inc. | 0 | 505-LTC7543KSW#PBF-ND | 13,11255 € | Parametric Equivalent |
| LTC7543KSW#TRPBF | Analog Devices Inc. | 0 | LTC7543KSW#TRPBF-ND | 11,61104 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,10848 € | 12.108,48 € |
| Unit Price without VAT: | 12,10848 € |
|---|---|
| Unit Price with VAT: | 14,65126 € |


