


LTC7138MPMSE#PBF | |
|---|---|
DigiKey Part Number | LTC7138MPMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7138MPMSE#PBF |
Description | IC REG BUCK ADJ 400MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.8V (1.8V, 3.3V, 5V) 1 Output 400mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7138MPMSE#PBF Models |
Category | Voltage - Input (Max) 140V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 140V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,36000 € | 27,36 € |
| 10 | 22,14300 € | 221,43 € |
| 37 | 20,37730 € | 753,96 € |
| 111 | 19,32171 € | 2.144,71 € |
| 259 | 18,70324 € | 4.844,14 € |
| Unit Price without VAT: | 27,36000 € |
|---|---|
| Unit Price with VAT: | 33,10560 € |







