FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI 133 MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25HS01GTDPMHB013

DigiKey Part Number
448-S25HS01GTDPMHB013TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S25HS01GTDPMHB013
Description
IC FLASH 1GBIT SPI/QUAD 16SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI 133 MHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
128M x 8
Mfr
Memory Interface
SPI - Quad I/O, QPI
Series
Clock Frequency
133 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
1.7V ~ 2V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
16-SOIC
Technology
FLASH - NOR (SLC)
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.45011,26917 €16.340,30 €
Manufacturers Standard Package
Unit Price without VAT:11,26917 €
Unit Price with VAT:13,63570 €