Monostable Multivibrator 11 ns 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6993HDCB-4#TRMPBF

DigiKey Part Number
505-LTC6993HDCB-4#TRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6993HDCB-4#TRMPBF
Description
IC MMV 1-CIR 11-NS 6-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 11 ns 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6993HDCB-4#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Propagation Delay
11 ns
Manufacturer
Analog Devices Inc.
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
2.25 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
6-WFDFN Exposed Pad
Independent Circuits
1
Supplier Device Package
6-DFN (2x3)
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,42112 €1.710,56 €
1.0003,33538 €3.335,38 €
1.5003,29245 €4.938,68 €
2.5003,24486 €8.112,15 €
Manufacturers Standard Package
Unit Price without VAT:3,42112 €
Unit Price with VAT:4,13956 €