MFR Recommended

LTC6957IMS-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC6957IMS-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6957IMS-2#TRPBF |
Description | IC CLK BUFFER DVR 1:2 12MSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 300 MHz 12-TSSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6957IMS-2#TRPBF Models |
Category | Output LVDS |
Manufacturer Analog Devices Inc. | Frequency - Max 300 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3.15V ~ 3.45V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-TSSOP (0.118", 3.00mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 12-MSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, CMOS, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCLK925BCPZ-R7 | Analog Devices Inc. | 3.312 | ADCLK925BCPZ-R7CT-ND | 14,45000 € | MFR Recommended |













