
LTC6930CDCB-8.19#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6930CDCB-8.19#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6930CDCB-8.19#TRMPBF |
Description | IC OSC SILICON 8.192MHZ 8-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 8.192MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930CDCB-8.19#TRMPBF Models |
Category | Current - Supply 880 µA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Package / Case 8-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 8-DFN (2x3) |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 8.192MHz | Base Product Number |
Voltage - Supply 1.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,41908 € | 1.209,54 € |
| Unit Price without VAT: | 2,41908 € |
|---|---|
| Unit Price with VAT: | 2,92709 € |

