


LTC692IS8#PBF | |
|---|---|
DigiKey Part Number | LTC692IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC692IS8#PBF |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC692IS8#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SO |
Voltage - Threshold 4.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX692AESA+ | Analog Devices Inc./Maxim Integrated | 64 | MAX692AESA+-ND | 19,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,82000 € | 12,82 € |
| 10 | 10,12400 € | 101,24 € |
| 25 | 9,45120 € | 236,28 € |
| 100 | 8,71140 € | 871,14 € |
| 300 | 8,29890 € | 2.489,67 € |
| 500 | 8,14632 € | 4.073,16 € |
| 1.000 | 7,97149 € | 7.971,49 € |
| Unit Price without VAT: | 12,82000 € |
|---|---|
| Unit Price with VAT: | 15,51220 € |

