Linear Regulator Controller IC Positive Fixed 1 Output 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1573CS8-3.3#PBF

DigiKey Part Number
505-LT1573CS8-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT1573CS8-3.3#PBF
Description
IC LNR REG CTRLR 1OUT 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed 1 Output 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1573CS8-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Positive Fixed
Number of Outputs
1
Current - Supply
1.7mA
Voltage - Input
2.8V ~ 10V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1003,74960 €374,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,74960 €
Unit Price with VAT:4,53702 €