
LTC6905HS5-100#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6905HS5-100#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6905HS5-100#TRPBFCT-ND - Cut Tape (CT) 505-LTC6905HS5-100#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6905HS5-100#TRPBF |
Description | IC OSC SILICON 100MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 100MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905HS5-100#TRPBF Models |
Category | Current - Supply 8 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Active | Supplier Device Package TSOT-23-5 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 100MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6905HS5-100#TRMPBF | Analog Devices Inc. | 536 | 505-LTC6905HS5-100#TRMPBFCT-ND | 5,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,44500 € | 44,45 € |
| 25 | 4,11120 € | 102,78 € |
| 100 | 3,74360 € | 374,36 € |
| 250 | 3,56848 € | 892,12 € |
| 500 | 3,54994 € | 1.774,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,28428 € | 8.210,70 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,99380 € |




