Oscillator, Silicon IC 17MHz ~ 170MHz TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6905MPS5#PBF

DigiKey Part Number
LTC6905MPS5#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6905MPS5#PBF
Description
IC OSC SILICON 170MHZ SOT-23-5
Customer Reference
Detailed Description
Oscillator, Silicon IC 17MHz ~ 170MHz TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC6905MPS5#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
*
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Oscillator, Silicon
Count
-
Frequency
17MHz ~ 170MHz
Current - Supply
14 mA
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types