
LTC6702CTS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6702CTS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6702CTS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6702CTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6702CTS8#TRMPBF |
Description | IC COMPARATOR 2 GEN PUR TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6702CTS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 3.5mV @ 3V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 32µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 65dB PSRR | |
Propagation Delay (Max) | 450ns | |
Hysteresis | 7.2mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,22900 € | 22,29 € |
| 25 | 2,04600 € | 51,15 € |
| 100 | 1,84430 € | 184,43 € |
| 250 | 1,78144 € | 445,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,74076 € | 870,38 € |
| 1.000 | 1,69161 € | 1.691,61 € |
| 1.500 | 1,66699 € | 2.500,49 € |
| 2.500 | 1,63972 € | 4.099,30 € |
| 3.500 | 1,62377 € | 5.683,19 € |
| 5.000 | 1,60844 € | 8.042,20 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,59370 € |



