LTC660CS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.479
Unit Price: 9,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.458
Unit Price: 1,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.503
Unit Price: 1,40000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 438
Unit Price: 10,03000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 932
Unit Price: 10,03000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 353
Unit Price: 12,67000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.701
Unit Price: 12,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 24.004
Unit Price: 1,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.480
Unit Price: 1,41000 €
Datasheet
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 100mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC660CS8#TR

DigiKey Part Number
LTC660CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC660CS8#TR
Description
IC REG CHARGE PUMP INV 100MA 8SO
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 100mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC660CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V, 2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
10kHz, 80kHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types