



LTC660CN8#PBF | |
|---|---|
DigiKey Part Number | LTC660CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC660CN8#PBF |
Description | IC REG CHRG PUMP INV 100MA 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 100mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTC660CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V, 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 10kHz, 80kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 10 | 7,20500 € | 72,05 € |
| 50 | 6,39880 € | 319,94 € |
| 100 | 6,14910 € | 614,91 € |
| 250 | 5,88528 € | 1.471,32 € |
| 500 | 5,72632 € | 2.863,16 € |
| 1.000 | 5,59546 € | 5.595,46 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 11,15620 € |

