
LTC6416CDDB#PBF | |
|---|---|
DigiKey Part Number | LTC6416CDDB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6416CDDB#PBF |
Description | IC DIFF 16BIT BUFFER |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit Differential 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6416CDDB#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 3400V/µs | |
-3db Bandwidth | 2 GHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 42mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 3.9 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |

