MFR Recommended

LTC6262ITS8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6262ITS8#TRMPBFTR-ND - Tape & Reel (TR) LTC6262ITS8#TRMPBFCT-ND - Cut Tape (CT) LTC6262ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6262ITS8#TRMPBF |
Description | IC OPAMP GP 2 CIRCUIT TSOT23-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6262ITS8#TRMPBF Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 245µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Gain Bandwidth Product 30 MHz | Supplier Device Package TSOT-23-8 |
Current - Input Bias 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6221IS8#TRPBF | Analog Devices Inc. | 0 | LT6221IS8#TRPBFCT-ND | 6,99000 € | MFR Recommended |


