MFR Recommended

LTC6262IMS#PBF | |
|---|---|
DigiKey Part Number | LTC6262IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6262IMS#PBF |
Description | IC OPAMP GP 2 CIRCUIT 10MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6262IMS#PBF Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 245µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 30 MHz | Supplier Device Package 10-MSOP |
Current - Input Bias 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8616ARMZ-REEL | Analog Devices Inc. | 0 | AD8616ARMZ-REELCT-ND | 4,28000 € | MFR Recommended |


