LTC6261IS6#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 5.014
Unit Price: 4,65000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LTC6261IS6#TRPBF

DigiKey Part Number
LTC6261IS6#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6261IS6#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 6DFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6261IS6#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
245µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
40 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
7V/µs
Package / Case
SOT-23-6 Thin, TSOT-23-6
Gain Bandwidth Product
30 MHz
Supplier Device Package
TSOT-23-6
Current - Input Bias
50 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT6233CS6#TRPBFAnalog Devices Inc.5.014LT6233CS6#TRPBFCT-ND4,65000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types