MFR Recommended

LTC6261IDC#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6261IDC#TRMPBFTR-ND - Tape & Reel (TR) LTC6261IDC#TRMPBFCT-ND - Cut Tape (CT) LTC6261IDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6261IDC#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT 6DFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6261IDC#TRMPBF Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 245µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 6-WFDFN Exposed Pad |
Gain Bandwidth Product 30 MHz | Supplier Device Package 6-DFN (2x2) |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX44280AYT+T | Analog Devices Inc./Maxim Integrated | 4.220 | MAX44280AYT+TCT-ND | 2,86000 € | MFR Recommended |





