MFR Recommended



LTC6261HS6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6261HS6#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6261HS6#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6261HS6#TRPBF Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 245µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 30 MHz | Supplier Device Package TSOT-23-6 |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6233CS6#TRPBF | Analog Devices Inc. | 5.014 | LT6233CS6#TRPBFCT-ND | 4,65000 € | MFR Recommended |


