MFR Recommended

LTC6259IMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC6259IMS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6259IMS#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 10MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6259IMS#TRPBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 10 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.24V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 10-MSOP |
Current - Input Bias 5 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6084HMS8#TRPBF | Analog Devices Inc. | 0 | LTC6084HMS8#TRPBF-ND | 1,89696 € | MFR Recommended |


