Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6258IDC#TRPBF

DigiKey Part Number
LTC6258IDC#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6258IDC#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 6DFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC6258IDC#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
20µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
10 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.24V/µs
Package / Case
6-WFDFN Exposed Pad
Gain Bandwidth Product
1.3 MHz
Supplier Device Package
6-DFN (2x2)
Current - Input Bias
75 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types