Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LTC6255HS6#PBF

DigiKey Part Number
LTC6255HS6#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6255HS6#PBF
Description
IC OPAMP SNGL 6.5MHZ
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6255HS6#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
5 nA
Mfr
Voltage - Input Offset
100 µV
Packaging
Bulk
Current - Supply
65µA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.8V/µs
Package / Case
SOT-23-6 Thin, TSOT-23-6
Gain Bandwidth Product
6.5 MHz
Supplier Device Package
TSOT-23-6
-3db Bandwidth
4.5 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types