MFR Recommended

LTC6247HTS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6247HTS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6247HTS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC6247HTS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6247HTS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT TSOT23-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6247HTS8#TRPBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.25mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 90V/µs | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Gain Bandwidth Product 180 MHz | Supplier Device Package TSOT-23-8 |
-3db Bandwidth 120 MHz | Base Product Number |
Current - Input Bias 400 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4807-2ARMZ-R7 | Analog Devices Inc. | 0 | ADA4807-2ARMZ-R7CT-ND | 5,01000 € | MFR Recommended |


