Similar
Similar
Similar

LTC6247CKC#TRPBF | |
|---|---|
DigiKey Part Number | LTC6247CKC#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6247CKC#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8UTDFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-UTDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6247CKC#TRPBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.25mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 90V/µs | Package / Case 8-UFDFN Exposed Pad |
Gain Bandwidth Product 180 MHz | Supplier Device Package 8-UTDFN (2x2) |
-3db Bandwidth 120 MHz | Base Product Number |
Current - Input Bias 400 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSU102IQ2T | STMicroelectronics | 4.580 | 497-14077-1-ND | 1,18000 € | Similar |
| TSV522AIQ2T | STMicroelectronics | 0 | 497-13236-1-ND | 1,26000 € | Similar |
| TSV522IQ2T | STMicroelectronics | 3.434 | 497-13229-1-ND | 1,10000 € | Similar |



