
LTC6247IDC#PBF | |
|---|---|
DigiKey Part Number | LTC6247IDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6247IDC#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6247IDC#PBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.25mA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 100 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 90V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 180 MHz | Supplier Device Package 8-DFN (2x2) |
-3db Bandwidth 120 MHz | Base Product Number |
Current - Input Bias 400 nA |

