
LTC6102HDD-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC6102HDD-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6102HDD-1#TRPBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6102HDD-1#TRPBF Models |
Category | Current - Supply 420µA |
Mfr | Voltage - Supply Span (Min) 4 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 60 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 200 kHz | Supplier Device Package 8-DFN (3x3) |
Current - Input Bias 60 pA | Base Product Number |
Voltage - Input Offset 3 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,86895 € | 9.672,38 € |
| Unit Price without VAT: | 3,86895 € |
|---|---|
| Unit Price with VAT: | 4,68143 € |

