
LTC6101HVAIS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6101HVAIS5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6101HVAIS5#TRPBFCT-ND - Cut Tape (CT) 505-LTC6101HVAIS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6101HVAIS5#TRPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101HVAIS5#TRPBF Models |
Category | Current - Supply 350µA |
Mfr | Current - Output / Channel 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 100 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Gain Bandwidth Product 200 kHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Input Bias 100 nA | Supplier Device Package TSOT-23-5 |
Voltage - Input Offset 85 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 5,69100 € | 56,91 € |
| 25 | 5,27920 € | 131,98 € |
| 100 | 4,82680 € | 482,68 € |
| 250 | 4,72028 € | 1.180,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,26107 € | 10.652,68 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,86930 € |


