Similar

LTC6101CCS5#PBF | |
|---|---|
DigiKey Part Number | LTC6101CCS5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6101CCS5#PBF |
Description | IC AMP CURRENT SENSE |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101CCS5#PBF Models |
Category | Current - Supply 375µA |
Mfr | Voltage - Supply Span (Min) 4 V |
Packaging Bulk | Voltage - Supply Span (Max) 60 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 200 kHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 400 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6101HVACS5#TRMPBF | Analog Devices Inc. | 2.131 | 505-LTC6101HVACS5#TRMPBFCT-ND | 6,23000 € | Similar |


