
LTC6084CDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC6084CDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6084CDD#TRPBF |
Description | IC CMOS 2 CIRCUIT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6084CDD#TRPBF Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 110µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 12.5 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 10-WFDFN Exposed Pad |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 10-DFN (3x3) |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,56944 € | 3.923,60 € |
| 5.000 | 1,53926 € | 7.696,30 € |
| Unit Price without VAT: | 1,56944 € |
|---|---|
| Unit Price with VAT: | 1,89902 € |

