LTC6078HMS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 565
Unit Price: 1,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.849
Unit Price: 1,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.256
Unit Price: 2,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 19.369
Unit Price: 2,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 20.505
Unit Price: 1,40000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,40000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.864
Unit Price: 4,40000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.524
Unit Price: 4,16000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,16000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 827
Unit Price: 2,07000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.797
Unit Price: 2,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.188
Unit Price: 2,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,42664 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 183
Unit Price: 6,62000 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6078HMS8#TR

DigiKey Part Number
LTC6078HMS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6078HMS8#TR
Description
IC OPAMP GP 750KHZ RRO 8MSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6078HMS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.05V/µs
Gain Bandwidth Product
750 kHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
10 µV
Current - Supply
55µA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types