
LTC5597DICE | |
|---|---|
DigiKey Part Number | 161-LTC5597DICE-ND |
Manufacturer | |
Manufacturer Product Number | LTC5597DICE |
Description | 70GHZ, 35DB RMS PWR DETECTOR DIE |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, WLAN 100MHz ~ 70GHz -41.7dBm ~ 5.2dBm ±2dB Die |
Datasheet | Datasheet |
Category | Accuracy ±2dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Current - Supply 33.5 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Frequency 100MHz ~ 70GHz | Package / Case Die |
RF Type Cellular, WLAN | Supplier Device Package Die |
Input Range -41.7dBm ~ 5.2dBm | Base Product Number |

