
338068-6 | |
|---|---|
DigiKey Part Number | A99437TR-ND - Tape & Reel (TR) A99437CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 338068-6 |
Description | CONN RCPT 6POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 338068-6 Models |
Category | Termination |
Mfr | Fastening Type Friction Lock |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Red |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43600 € | 4,36 € |
| 100 | 0,37010 € | 37,01 € |
| 500 | 0,33036 € | 165,18 € |
| 1.000 | 0,31458 € | 314,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30078 € | 751,95 € |
| 5.000 | 0,28642 € | 1.432,10 € |
| 7.500 | 0,27835 € | 2.087,62 € |
| 12.500 | 0,26850 € | 3.356,25 € |
| 17.500 | 0,26221 € | 4.588,68 € |
| 25.000 | 0,25570 € | 6.392,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |







