
LTC5543IUH#TRPBF | |
|---|---|
DigiKey Part Number | LTC5543IUH#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5543IUH#TRPBF |
Description | IC MIXER 2.3-4GHZ 20QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC LTE, WCS, WiMax 2.3GHz ~ 4GHz 20-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5543IUH#TRPBF Models |
Category | Noise Figure 10.2dB |
Manufacturer Analog Devices Inc. | Current - Supply 201mA |
Packaging Tape & Reel (TR) | Voltage - Supply 3.1V ~ 3.5V |
Part Status Active | Mounting Type Surface Mount |
RF Type LTE, WCS, WiMax | Package / Case 20-WQFN Exposed Pad |
Frequency 2.3GHz ~ 4GHz | Supplier Device Package 20-QFN (5x5) |
Number of Mixers 1 | Base Product Number |
Gain 8.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,73506 € | 26.837,65 € |
| Unit Price without VAT: | 10,73506 € |
|---|---|
| Unit Price with VAT: | 12,98942 € |

