
LTC1334CSW#TRPBF | |
|---|---|
DigiKey Part Number | LTC1334CSW#TRPBFTR-ND - Tape & Reel (TR) LTC1334CSW#TRPBFCT-ND - Cut Tape (CT) LTC1334CSW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1334CSW#TRPBF |
Description | IC TRANSCEIVER FULL 3/3 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232, RS485 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1334CSW#TRPBF Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Protocol RS232, RS485 | Supplier Device Package 28-SOIC |
Number of Drivers/Receivers 3/3 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,34000 € | 17,34 € |
| 10 | 13,83300 € | 138,33 € |
| 25 | 12,95720 € | 323,93 € |
| 100 | 12,14520 € | 1.214,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,03208 € | 11.032,08 € |
| Unit Price without VAT: | 17,34000 € |
|---|---|
| Unit Price with VAT: | 20,98140 € |


