



LT1076CR#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1076CR#TRPBFTR-ND - Tape & Reel (TR) 505-LT1076CR#TRPBFCT-ND - Cut Tape (CT) 505-LT1076CR#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1076CR#TRPBF |
Description | IC REG BUCK BOOST ADJ 2A DDPAK-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 2A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1076CR#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package DDPAK-7 |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,99000 € | 12,99 € |
| 10 | 10,27100 € | 102,71 € |
| 25 | 9,59080 € | 239,77 € |
| 100 | 8,85540 € | 885,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 8,16377 € | 6.122,83 € |
| Unit Price without VAT: | 12,99000 € |
|---|---|
| Unit Price with VAT: | 15,71790 € |

