LTC488CN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 76
Unit Price: 11,64000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,22000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 73
Unit Price: 9,66000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 167
Unit Price: 10,77000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 233
Unit Price: 12,77000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 633
Unit Price: 8,17000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.607
Unit Price: 4,41948 €
Datasheet

Similar


Texas Instruments
In Stock: 219
Unit Price: 3,94000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.294
Unit Price: 4,79340 €
Datasheet
0/4 Receiver RS422, RS485 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC488CN

DigiKey Part Number
LTC488CN-ND
Manufacturer
Manufacturer Product Number
LTC488CN
Description
IC LINE RCVR RS485 QUAD 16-DIP
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC488CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes