Handheld/Mobile Devices PMIC TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld/Mobile Devices PMIC TSOT-23-8
Introducing Power by Linear

LTC4361HTS8-2#TRMPBF

DigiKey Part Number
LTC4361HTS8-2#TRMPBFTR-ND - Tape & Reel (TR)
LTC4361HTS8-2#TRMPBFCT-ND - Cut Tape (CT)
LTC4361HTS8-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4361HTS8-2#TRMPBF
Description
IC OVP/OCP PROTECTION CTLR 8TSOT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC4361HTS8-2#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 80V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-8 Thin, TSOT-23-8
Applications
Handheld/Mobile Devices
Supplier Device Package
TSOT-23-8
Current - Supply
220µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 587
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,17000 €5,17 €
103,95700 €39,57 €
253,65520 €91,38 €
1003,32360 €332,36 €
2503,19884 €799,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,07022 €1.535,11 €
1.0002,99177 €2.991,77 €
1.5002,95248 €4.428,72 €
2.5002,90895 €7.272,38 €
Manufacturers Standard Package
Unit Price without VAT:5,17000 €
Unit Price with VAT:6,25570 €