


LTC4361HDC-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC4361HDC-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4361HDC-2#TRPBF |
Description | IC OVP/OCP PROTECTION CTLR 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4361HDC-2#TRPBF Models |
Category | Voltage - Supply 2.5V ~ 80V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Applications Handheld/Mobile Devices | Supplier Device Package 8-DFN (2x2) |
Current - Supply 220µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,90895 € | 7.272,38 € |
| Unit Price without VAT: | 2,90895 € |
|---|---|
| Unit Price with VAT: | 3,51983 € |


