
LTC4361CTS8-1#PBF | |
|---|---|
DigiKey Part Number | LTC4361CTS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4361CTS8-1#PBF |
Description | IC OVERVOLTAGE/CUR PROT |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4361CTS8-1#PBF Models |
Category | Voltage - Supply 2.5V ~ 80V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Applications Handheld/Mobile Devices | Supplier Device Package TSOT-23-8 |
Current - Supply 220µA | Base Product Number |

