12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2315HTS8-12#WTRPBF

DigiKey Part Number
161-LTC2315HTS8-12#WTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2315HTS8-12#WTRPBF
Description
IC ADC 12BIT TSOT-23-8
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
Internal
Part Status
Obsolete
Voltage - Supply, Analog
2.7V ~ 3.6V, 4.75V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 3.6V, 4.75V ~ 5.25V
Sampling Rate (Per Second)
5M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
SOT-23-8 Thin, TSOT-23-8
Input Type
Single Ended
Supplier Device Package
TSOT-23-8
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Grade
Automotive
Ratio - S/H:ADC
1:1
Qualification
AEC-Q100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.