LTC4357MPMS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3.391
Unit Price: 12,92000 €
Datasheet
OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4357MPMS8#TR

DigiKey Part Number
LTC4357MPMS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4357MPMS8#TR
Description
IC OR CTRLR N+1 8MSOP
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4357MPMS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Delay Time - OFF
300 ns
Current - Output (Max)
-
Current - Supply
500 µA
Voltage - Supply
9V ~ 80V
Applications
Redundant Power Supplies, Telecom Infrastructure
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types